
* Images are for reference only
SXT32417BA27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417BA27-37.400M
- JLCPCB Part #
- C7109375
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 17pF 37.4MHz 40Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3352
200+
$0.5335
500+
$0.5158
1000+
$0.5061
Related Products

SXT32410BA27-37.400M
Suntsu Electronics, Inc.
$0.9383

SXT32417BA07-37.400M
Suntsu Electronics, Inc.
$1.3303

SXT32416BA27-37.400M
Suntsu Electronics, Inc.
$1.3352

SXT3248FA07-38.400M
Suntsu Electronics, Inc.
$1.4814

SXT32413CB38-37.400M
Suntsu Electronics, Inc.
$0.9705

SXT32410EB38-50.000M
Suntsu Electronics, Inc.
$0.6347
Welcome back, may I help you?