
* Images are for reference only
SXT32418CA16-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418CA16-13.000M
- JLCPCB Part #
- C7109248
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 13MHz 18pF ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9056
200+
$0.3610
500+
$0.3497
1000+
$0.3433
Related Products

SXT32411CA16-13.000M
Suntsu Electronics, Inc.
$1.0007

SXT22418CA16-13.000M
Suntsu Electronics, Inc.
$0.9056

SXT32418EA16-13.000M
Suntsu Electronics, Inc.
$0.9749

SXT32417DD27-27.120M
Suntsu Electronics, Inc.
$1.6500

SXT32412DD16-26.000M
Suntsu Electronics, Inc.
$0.9926

7V-16.667MDDE-T
TXC Corp
$0.6140
Welcome back, may I help you?