
* Images are for reference only
SXT32416DA38-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416DA38-50.000M
- JLCPCB Part #
- C7109192
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 16pF 35Ω 50MHz ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5943
200+
$0.2377
500+
$0.2297
1000+
$0.2265
Related Products

SXT32418DA38-50.000M
Suntsu Electronics, Inc.
$0.7581

SXT32416DA48-50.000M
Suntsu Electronics, Inc.
$0.5959

SXT32417DA38-50.000M
Suntsu Electronics, Inc.
$0.5943

SXT32418FD48-22.1184M
Suntsu Electronics, Inc.
$1.2399

SXT32412FB38-44.000M
Suntsu Electronics, Inc.
$2.2004

7M-44.000MEEQ-T
TXC Corp
$1.1227
Welcome back, may I help you?