
* Images are for reference only
SXT32416DA17-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416DA17-13.560M
- JLCPCB Part #
- C7109178
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 13.56MHz 16pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5978
200+
$0.2385
500+
$0.2321
1000+
$0.2272
Related Products

SXT32412DA17-13.560M
Suntsu Electronics, Inc.
$1.1135

SXT32419DA17-13.560M
Suntsu Electronics, Inc.
$0.5978

SXT32416AA17-13.560M
Suntsu Electronics, Inc.
$0.5560

QT325S-20.000MEEJ-T
QST Products, LLC
$0.4840

SXT32410ED27-12.000M
Suntsu Electronics, Inc.
$0.8814

SXT32419BB48-30.000M
Suntsu Electronics, Inc.
$0.7493
Welcome back, may I help you?