
* Images are for reference only
SXT32416DA07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416DA07-18.432M
- JLCPCB Part #
- C7109164
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 16pF 18.432MHz 70Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7007
200+
$0.2803
500+
$0.2707
1000+
$0.2658
Related Products

SXT32413DA07-18.432M
Suntsu Electronics, Inc.
$1.2645

SXT32417DA07-18.432M
Suntsu Electronics, Inc.
$0.7007

SXT32416CA07-18.432M
Suntsu Electronics, Inc.
$0.6443

SXT32420CB07-50.000M
Suntsu Electronics, Inc.
$0.5783

SXT32416DD16-19.6608M
Suntsu Electronics, Inc.
$0.8135

SXT32418DB07-12.288M
Suntsu Electronics, Inc.
$0.7265
Welcome back, may I help you?