
* Images are for reference only
SXT3249BB27-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249BB27-36.000M
- JLCPCB Part #
- C7054880
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 36MHz 40Ω 9pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4145
200+
$0.5652
500+
$0.5459
1000+
$0.5363
Related Products

SXT3248BB27-36.000M
Suntsu Electronics, Inc.
$1.4145

SXT3249BB17-36.000M
Suntsu Electronics, Inc.
$1.4113

SXT3249BA27-36.000M
Suntsu Electronics, Inc.
$1.3936

SXT32417BA16-11.0592M
Suntsu Electronics, Inc.
$0.6374

SXT3248DB38-13.560M
Suntsu Electronics, Inc.
$0.8156

SXT32418DB27-52.000M
Suntsu Electronics, Inc.
$0.9987
Welcome back, may I help you?