
* Images are for reference only
CMR07F562GPDM
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F562GPDM
- JLCPCB Part #
- C7109051
- Package
- -
- Description
- -55℃~+150℃ 19.8mm 22.1mm 5.6nF 500V ±2% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$104.1575
200+
$41.5604
500+
$40.1715
1000+
$39.4843
Related Products

CMR07F512GPDM
Cornell Dubilier Electronics
$99.1358

CMR07F562GODM
Cornell Dubilier Electronics
$94.6288

CMR07F562GPDR
Cornell Dubilier Electronics
$158.1566

CD5EC680JO3F
Cornell Dubilier Electronics
$8.2624

CD15FD471JO3F
Cornell Dubilier Electronics
$3.9715

CMR05E750GPDM
Cornell Dubilier Electronics
$27.0811
Welcome back, may I help you?