
* Images are for reference only
SXT32410FA38-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FA38-14.31818M
- JLCPCB Part #
- C7384611
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 10pF 14.31818MHz ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2408
200+
$0.4963
500+
$0.4786
1000+
$0.4706
Related Products

SXT32410FE38-14.31818M
Suntsu Electronics, Inc.
$1.3100

SXT32410FD38-14.31818M
Suntsu Electronics, Inc.
$1.2923

SXT32410EA38-14.31818M
Suntsu Electronics, Inc.
$1.1554

SXT32412DB48-29.4912M
Suntsu Electronics, Inc.
$1.0732

SXT32416AA17-50.000M
Suntsu Electronics, Inc.
$0.5527

ECS-160-18-33-AEL-TR
ECS
$0.3542
Welcome back, may I help you?