
* Images are for reference only
CMR06F182FODM
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR06F182FODM
- JLCPCB Part #
- C7108977
- Package
- -
- Description
- -55℃~+125℃ 1.8nF 13.5mm 17mm 500V ±1% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.0734
200+
$21.5755
500+
$20.8561
1000+
$20.4996
Related Products

CMR06F112FODM
Cornell Dubilier Electronics
$45.5755

CMR06F102FODM
Cornell Dubilier Electronics
$43.5881

CMR06F162FODM
Cornell Dubilier Electronics
$50.6939

CMR07F133JPDM
Cornell Dubilier Electronics
$154.7965

CMR05C4R5DODP
Cornell Dubilier Electronics
$33.3545

CD15ED750JO3
Cornell Dubilier Electronics
$2.1552
Welcome back, may I help you?