
* Images are for reference only
CMR04F181FPDR
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR04F181FPDR
- JLCPCB Part #
- C7108829
- Package
- -
- Description
- -55℃~+150℃ 180pF 500V 9.4mm 9.7mm ±1% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$94.3613
204+
$37.6514
504+
$36.3930
996+
$35.7710
Related Products

CMR04F131FPDR
Cornell Dubilier Electronics
$81.0987

CMR04F151FPDR
Cornell Dubilier Electronics
$86.2065

CMR04F121FPDR
Cornell Dubilier Electronics
$79.0475

CDV19FF252GO3
Cornell Dubilier Electronics
$39.1419

CMR03C180DOCR
Cornell Dubilier Electronics
$71.9497

CMR07F912GODP
Cornell Dubilier Electronics
$158.2883
Welcome back, may I help you?