
* Images are for reference only
SXT32417DB38-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DB38-44.000M
- JLCPCB Part #
- C7108799
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 17pF 40Ω 44MHz ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0826
200+
$0.8308
500+
$0.8034
1000+
$0.7905
Related Products
Welcome back, may I help you?