
* Images are for reference only
SXT21412CB38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412CB38-18.432M
- JLCPCB Part #
- C6509612
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 12pF 18.432MHz 200Ω ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3318
200+
$0.5324
500+
$0.5148
1000+
$0.5051
Related Products

SXT21412CA38-18.432M
Suntsu Electronics, Inc.
$1.3238

SXT21412BB38-18.432M
Suntsu Electronics, Inc.
$1.3158

SXT21412EB38-18.432M
Suntsu Electronics, Inc.
$1.3914

SXT21418CA27-37.400M
Suntsu Electronics, Inc.
$1.1437

SXT21420AA27-20.000M
Suntsu Electronics, Inc.
$1.1630

SXT21417CC07-18.432M
Suntsu Electronics, Inc.
$1.3351