
* Images are for reference only
SXT32416AA07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416AA07-37.400M
- JLCPCB Part #
- C7106894
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 16pF 37.4MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3229
200+
$0.5286
500+
$0.5108
1000+
$0.5028
Related Products

SXT32414AA07-37.400M
Suntsu Electronics, Inc.
$0.9266

SXT32415AA07-37.400M
Suntsu Electronics, Inc.
$1.3229

SXT32418AA07-37.400M
Suntsu Electronics, Inc.
$1.3229

SXT32412BA16-13.560M
Suntsu Electronics, Inc.
$0.4947

CX3225SB20000D0FLJCC
Kyocera AVX
$0.3027

SXT32410CC17-24.576M
Suntsu Electronics, Inc.
$0.8782
Welcome back, may I help you?