
* Images are for reference only
SXT22418EB38-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EB38-12.288M
- JLCPCB Part #
- C5777153
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12.288MHz 120Ω 18pF ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9475
200+
$0.3787
500+
$0.3658
1000+
$0.3594
Related Products

SXT22418EB48-12.288M
Suntsu Electronics, Inc.
$0.9491

SXT22412EB38-12.288M
Suntsu Electronics, Inc.
$0.9475

SXT32418EB38-12.288M
Suntsu Electronics, Inc.
$0.7928

SXT2247DC38-20.000M
Suntsu Electronics, Inc.
$1.4148

SXT22413DB17-13.000M
Suntsu Electronics, Inc.
$1.0571

SXT22419AA17-13.560M
Suntsu Electronics, Inc.
$0.5560
Welcome back, may I help you?