
* Images are for reference only
SXT32415AA48-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415AA48-14.7456M
- JLCPCB Part #
- C7106787
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 14.7456MHz 15pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6539
200+
$0.2610
500+
$0.2529
1000+
$0.2481
Related Products

SXT32415BA48-14.7456M
Suntsu Electronics, Inc.
$0.6861

SXT32417AA48-14.7456M
Suntsu Electronics, Inc.
$0.6539

SXT32414AA48-14.7456M
Suntsu Electronics, Inc.
$0.6362

SXT32410DD07-37.400M
Suntsu Electronics, Inc.
$1.0163

SXT32410BA48-18.432M
Suntsu Electronics, Inc.
$0.6282

SXT32417DC16-37.400M
Suntsu Electronics, Inc.
$1.4044
Welcome back, may I help you?