
* Images are for reference only
SXT22419AA48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419AA48-24.000M
- JLCPCB Part #
- C7382679
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 19pF 24MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8879
200+
$0.3555
500+
$0.3427
1000+
$0.3378
Related Products

SXT22414AA48-24.000M
Suntsu Electronics, Inc.
$1.0874

SXT22417AA48-24.000M
Suntsu Electronics, Inc.
$0.8879

SXT22416AA48-24.000M
Suntsu Electronics, Inc.
$0.9249

SXT22422CB27-13.560M
Suntsu Electronics, Inc.
$0.5839

SXT22421DC27-14.31818M
Suntsu Electronics, Inc.
$1.2739

SXT22417EB38-13.560M
Suntsu Electronics, Inc.
$0.6354