
* Images are for reference only
SXT32412EB07-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EB07-52.000M
- JLCPCB Part #
- C6530245
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 35Ω 52MHz ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0334
200+
$0.4131
500+
$0.3986
1000+
$0.3922
Related Products

SXT32412CB07-52.000M
Suntsu Electronics, Inc.
$0.9643

SXT32412EB07-32.000M
Suntsu Electronics, Inc.
$1.1507

SXT32418EB07-52.000M
Suntsu Electronics, Inc.
$1.0334

SXT32421CA07-16.384M
Suntsu Electronics, Inc.
$1.0350

SXT32412FD48-52.000M
Suntsu Electronics, Inc.
$1.1121

ECS-270-18-33-AEM-TR
ECS
$0.3121