
* Images are for reference only
SXT32412FA07-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FA07-36.000M
- JLCPCB Part #
- C7345047
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 36MHz 40Ω ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6718
200+
$0.6668
500+
$0.6459
1000+
$0.6346
Related Products

SXT32412EA07-36.000M
Suntsu Electronics, Inc.
$1.5703

SXT32412FA17-36.000M
Suntsu Electronics, Inc.
$1.6782

SXT32418CA07-36.000M
Suntsu Electronics, Inc.
$1.4286

SXT32410DB07-24.576M
Suntsu Electronics, Inc.
$0.9503

FA-238 25.0000MB50X-C
Seiko Epson
$0.4861

SXT32419DA17-26.000M
Suntsu Electronics, Inc.
$0.9132
Welcome back, may I help you?