
* Images are for reference only
SXT32411CB48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411CB48-50.000M
- JLCPCB Part #
- C7105887
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 11pF 35Ω 50MHz ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5863
200+
$0.2345
500+
$0.2265
1000+
$0.2233
Related Products

SXT32411DB48-50.000M
Suntsu Electronics, Inc.
$0.6071

SXT32417CB48-50.000M
Suntsu Electronics, Inc.
$0.5814

SXT32411CB38-50.000M
Suntsu Electronics, Inc.
$0.5847

NX3225GA-16.000M-STD-CRG-1
NDK
$0.3601

SXT32410CB27-30.000M
Suntsu Electronics, Inc.
$0.7453

QT325G-16.000MAAB-T
QST Products, LLC
$0.5461
Welcome back, may I help you?