
* Images are for reference only
SXT32411BB07-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411BB07-12.000M
- JLCPCB Part #
- C7105762
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 11pF 12MHz ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9898
200+
$0.3956
500+
$0.3827
1000+
$0.3763
Related Products

SXT32411BB17-12.000M
Suntsu Electronics, Inc.
$1.0302

SXT32413BB07-12.000M
Suntsu Electronics, Inc.
$0.8945

SXT32416BB07-12.000M
Suntsu Electronics, Inc.
$1.1174

AV-25.000MAPQ-T
TXC Corp
$1.2433

SXT32412CC07-12.288M
Suntsu Electronics, Inc.
$0.5910

SXT3247BA27-19.200M
Suntsu Electronics, Inc.
$1.2788
Welcome back, may I help you?