
* Images are for reference only
SXT3247BA27-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3247BA27-19.200M
- JLCPCB Part #
- C6536613
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 19.2MHz 70Ω 7pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2758
200+
$0.5090
500+
$0.4929
1000+
$0.4833
Related Products

SXT3248BA27-19.200M
Suntsu Electronics, Inc.
$1.2758

SXT3247BB27-19.200M
Suntsu Electronics, Inc.
$1.2806

SXT32417BA27-19.200M
Suntsu Electronics, Inc.
$1.0841

SXT32418EA17-24.000M
Suntsu Electronics, Inc.
$0.5799

SXT32413AA38-40.000M
Suntsu Electronics, Inc.
$0.8231

SXT32410AA07-13.560M
Suntsu Electronics, Inc.
$0.4858
Welcome back, may I help you?