
* Images are for reference only
SXT22419CC17-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CC17-14.7456M
- JLCPCB Part #
- C7040772
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 14.7456MHz 19pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7977
200+
$0.3184
500+
$0.3072
1000+
$0.3024
Related Products

SXT22414CC17-14.7456M
Suntsu Electronics, Inc.
$0.7977

SXT22419CC27-14.7456M
Suntsu Electronics, Inc.
$0.8025

SXT22419CB17-14.7456M
Suntsu Electronics, Inc.
$0.7655

SXT22417EE07-12.288M
Suntsu Electronics, Inc.
$0.9729

SXT22411CA38-19.200M
Suntsu Electronics, Inc.
$1.2093

SXT22412AA27-13.000M
Suntsu Electronics, Inc.
$0.9778