
* Images are for reference only
SXT32412DD48-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DD48-13.000M
- JLCPCB Part #
- C7105614
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 12pF 13MHz ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0851
200+
$0.4337
500+
$0.4192
1000+
$0.4128
Related Products

SXT32412FD48-13.000M
Suntsu Electronics, Inc.
$1.1867

SXT22412DD48-13.000M
Suntsu Electronics, Inc.
$1.0851

SXT32417DD48-13.000M
Suntsu Electronics, Inc.
$0.9722

SXT3248CC07-48.000M
Suntsu Electronics, Inc.
$1.1867

SXT32415BB07-16.384M
Suntsu Electronics, Inc.
$1.0142

FA-238 18.4320MA30X-AG5
Seiko Epson
$0.8110
Welcome back, may I help you?