
* Images are for reference only
SXT32410FC27-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FC27-12.288M
- JLCPCB Part #
- C7105522
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 10pF 12.288MHz ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0026
200+
$0.4001
500+
$0.3872
1000+
$0.3808
Related Products

SXT32410FB27-12.288M
Suntsu Electronics, Inc.
$0.9962

SXT32410FC17-12.288M
Suntsu Electronics, Inc.
$1.0010

SXT32410CC27-12.288M
Suntsu Electronics, Inc.
$0.9335

FL2600050
Diodes Incorporated
$0.8933

SXT3248DC38-37.400M
Suntsu Electronics, Inc.
$1.0106

SXT32418DB48-12.000M
Suntsu Electronics, Inc.
$0.9062
Welcome back, may I help you?