
* Images are for reference only
SXT22415AA27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415AA27-22.1184M
- JLCPCB Part #
- C5928131
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 15pF 22.1184MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9183
200+
$0.3667
500+
$0.3554
1000+
$0.3490
Related Products

SXT22419AA27-22.1184M
Suntsu Electronics, Inc.
$0.9183

SXT22415AA17-22.1184M
Suntsu Electronics, Inc.
$0.9150

SXT22416AA27-22.1184M
Suntsu Electronics, Inc.
$0.9183

SXT22417CB38-14.31818M
Suntsu Electronics, Inc.
$1.1932

SXT22410FB48-27.120M
Suntsu Electronics, Inc.
$0.7173

SXT22417EE07-19.200M
Suntsu Electronics, Inc.
$1.3090