
* Images are for reference only
SXT32410FA07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FA07-13.000M
- JLCPCB Part #
- C7105349
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 10pF 13MHz ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1421
200+
$0.4566
500+
$0.4404
1000+
$0.4340
Related Products

SXT32410FA27-13.000M
Suntsu Electronics, Inc.
$1.1486

SXT32410CA07-13.000M
Suntsu Electronics, Inc.
$1.0002

SXT32412FA07-13.000M
Suntsu Electronics, Inc.
$1.1438

SXT3247BA27-22.1184M
Suntsu Electronics, Inc.
$1.2131

SXT32412CC27-32.000M
Suntsu Electronics, Inc.
$0.5227

CXAF-008000-3-AL-05
AKER
$0.4001
Welcome back, may I help you?