
* Images are for reference only
SXT2248EC07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EC07-16.000M
- JLCPCB Part #
- C7104504
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 16MHz 8pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8154
200+
$0.3262
500+
$0.3149
1000+
$0.3101
Related Products

SXT22418EC07-16.000M
Suntsu Electronics, Inc.
$0.9785

SXT2248CC07-16.000M
Suntsu Electronics, Inc.
$0.7525

SXT2248EC07-12.000M
Suntsu Electronics, Inc.
$0.9785

SXT22414AA38-22.1184M
Suntsu Electronics, Inc.
$1.2045

SXT2248EA07-27.120M
Suntsu Electronics, Inc.
$1.2078

FA-20H 26.0000MF10Z-AJ3
Seiko Epson
$0.5942
Welcome back, may I help you?