
* Images are for reference only
SXT2249BB07-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249BB07-24.576M
- JLCPCB Part #
- C7104139
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 24.576MHz 80Ω 9pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3643
200+
$0.5445
500+
$0.5268
1000+
$0.5171
Related Products

SXT2247BB07-24.576M
Suntsu Electronics, Inc.
$1.3643

SXT2149BB07-24.576M
Suntsu Electronics, Inc.
$1.5737

SXT2249BB27-24.576M
Suntsu Electronics, Inc.
$1.4159

SXT22412BB07-32.000M
Suntsu Electronics, Inc.
$1.1437

SXT2247AA16-24.000M
Suntsu Electronics, Inc.
$1.1308

SXT22410BA07-22.1184M
Suntsu Electronics, Inc.
$1.2049
Welcome back, may I help you?