
* Images are for reference only
SXT22410BB17-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410BB17-22.1184M
- JLCPCB Part #
- C5921647
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 22.1184MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2163
200+
$0.4869
500+
$0.4692
1000+
$0.4612
Related Products

SXT21410BB17-22.1184M
Suntsu Electronics, Inc.
$1.2163

SXT22416BB17-22.1184M
Suntsu Electronics, Inc.
$0.9544

SXT32410BB17-22.1184M
Suntsu Electronics, Inc.
$1.1118

SXT22420DA16-19.200M
Suntsu Electronics, Inc.
$1.2323

SXT22421BB07-50.000M
Suntsu Electronics, Inc.
$1.3062

SXT22410EE38-48.000M
Suntsu Electronics, Inc.
$2.3570
Welcome back, may I help you?