
* Images are for reference only
SXT2248EA48-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EA48-24.576M
- JLCPCB Part #
- C7102907
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 24.576MHz 80Ω 8pF ±15ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3177
200+
$0.5268
500+
$0.5090
1000+
$0.4994
Related Products

SXT22418EA48-24.576M
Suntsu Electronics, Inc.
$2.7126

SXT2248DA48-24.576M
Suntsu Electronics, Inc.
$1.0438

SXT2248CA48-24.576M
Suntsu Electronics, Inc.
$1.3112

SXT22417BA07-19.200M
Suntsu Electronics, Inc.
$1.1872

SXT2248EB16-12.000M
Suntsu Electronics, Inc.
$0.9665

SXT22416CC27-16.384M
Suntsu Electronics, Inc.
$1.1002
Welcome back, may I help you?