
* Images are for reference only
SXT2248EB16-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EB16-12.000M
- JLCPCB Part #
- C6318699
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 12MHz 8pF ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9665
200+
$0.3866
500+
$0.3737
1000+
$0.3673
Related Products

SXT2248EB16-16.000M
Suntsu Electronics, Inc.
$0.8054

SXT2248EA16-12.000M
Suntsu Electronics, Inc.
$0.9568

SXT3248EB16-12.000M
Suntsu Electronics, Inc.
$1.1694

SXT22412FD27-27.000M
Suntsu Electronics, Inc.
$1.2645

SXT22418DD16-14.7456M
Suntsu Electronics, Inc.
$0.9214

SXT22415BA38-13.560M
Suntsu Electronics, Inc.
$0.5654
Welcome back, may I help you?