
* Images are for reference only
SXT2248DA16-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DA16-16.000M
- JLCPCB Part #
- C7102757
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 16MHz 8pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7618
200+
$0.3044
500+
$0.2948
1000+
$0.2883
Related Products

SXT2248DA17-16.000M
Suntsu Electronics, Inc.
$0.7634

SXT2248DA16-26.000M
Suntsu Electronics, Inc.
$1.0405

SXT2248CA16-16.000M
Suntsu Electronics, Inc.
$0.7345

SXT2248CB38-27.000M
Suntsu Electronics, Inc.
$1.1806

SXT22419EC48-50.000M
Suntsu Electronics, Inc.
$1.4318

SXT22415DA17-22.1184M
Suntsu Electronics, Inc.
$1.0372
Welcome back, may I help you?