
* Images are for reference only
SXT2248CC27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CC27-27.000M
- JLCPCB Part #
- C7384076
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 27MHz 80Ω 8pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1920
200+
$0.4768
500+
$0.4607
1000+
$0.4527
Related Products

SXT2248CC27-20.000M
Suntsu Electronics, Inc.
$1.2403

SXT2248DC27-27.000M
Suntsu Electronics, Inc.
$1.2339

SXT2248CC17-27.000M
Suntsu Electronics, Inc.
$1.1904

SXT22420AA17-12.000M
Suntsu Electronics, Inc.
$0.9939

SXT2249BA16-27.120M
Suntsu Electronics, Inc.
$1.2725

FH2400015
Diodes Incorporated
$1.4465
Welcome back, may I help you?