
* Images are for reference only
SXT2247BA27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247BA27-26.000M
- JLCPCB Part #
- C7102505
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 26MHz 7pF 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0951
200+
$0.4377
500+
$0.4232
1000+
$0.4151
Related Products

SXT22417BA27-26.000M
Suntsu Electronics, Inc.
$0.6865

SXT2247BA07-26.000M
Suntsu Electronics, Inc.
$1.0531

SXT2247BA27-20.000M
Suntsu Electronics, Inc.
$1.2065

SXT22418DB27-16.384M
Suntsu Electronics, Inc.
$1.1516

SXT22421AA16-32.000M
Suntsu Electronics, Inc.
$1.0482

SXT22410EA27-16.000M
Suntsu Electronics, Inc.
$1.5182
Welcome back, may I help you?