
* Images are for reference only
SXT22419DA07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DA07-16.384M
- JLCPCB Part #
- C5951131
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 16.384MHz 19pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1089
200+
$0.4436
500+
$0.4291
1000+
$0.4211
Related Products

SXT22419DB07-16.384M
Suntsu Electronics, Inc.
$1.1346

SXT22411DA07-16.384M
Suntsu Electronics, Inc.
$1.1089

SXT22419DC07-16.384M
Suntsu Electronics, Inc.
$1.1587

SXT22412FD16-12.000M
Suntsu Electronics, Inc.
$1.2583

C2E-16.000-6-1010-R
AKER
$0.6187

SXT22412DB38-30.000M
Suntsu Electronics, Inc.
$0.7730