
* Images are for reference only
SXT22410CB38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410CB38-32.000M
- JLCPCB Part #
- C6837363
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 32MHz 60Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0253
200+
$0.4102
500+
$0.3956
1000+
$0.3892
Related Products

SXT22410CB48-32.000M
Suntsu Electronics, Inc.
$1.0269

SXT21410CB38-32.000M
Suntsu Electronics, Inc.
$0.8994

SXT22410BB38-32.000M
Suntsu Electronics, Inc.
$0.9995

CXF-026000-2FCD40
AKER
$0.5361

SXT22422BB38-19.200M
Suntsu Electronics, Inc.
$1.2045

SXT22417EB16-16.384M
Suntsu Electronics, Inc.
$1.2433
Welcome back, may I help you?