
* Images are for reference only
SXT22418FD16-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FD16-13.560M
- JLCPCB Part #
- C7102170
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13.56MHz 18pF ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6830
200+
$0.2723
500+
$0.2642
1000+
$0.2594
Related Products

SXT22418FC16-13.560M
Suntsu Electronics, Inc.
$0.6749

SXT32418FD16-13.560M
Suntsu Electronics, Inc.
$0.6814

SXT22418FA16-13.560M
Suntsu Electronics, Inc.
$0.6605

SXT22412DB27-27.000M
Suntsu Electronics, Inc.
$1.1227

SXT22418CA16-32.000M
Suntsu Electronics, Inc.
$1.0873

SXT22417DD48-24.576M
Suntsu Electronics, Inc.
$2.9799
Welcome back, may I help you?