
* Images are for reference only
SXT22417DD48-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DD48-24.576M
- JLCPCB Part #
- C6698270
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 17pF 24.576MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9810
200+
$1.1892
500+
$1.1505
1000+
$1.1312
Related Products

SXT22417DC48-24.576M
Suntsu Electronics, Inc.
$1.7403

SXT22410DD48-24.576M
Suntsu Electronics, Inc.
$0.7187

SXT22419DD48-24.576M
Suntsu Electronics, Inc.
$2.9810

SXT22420BB27-32.000M
Suntsu Electronics, Inc.
$1.2762

SXT22410BB07-50.000M
Suntsu Electronics, Inc.
$1.3100

SXT22420CA38-14.7456M
Suntsu Electronics, Inc.
$0.7445
Welcome back, may I help you?