
* Images are for reference only
SXT22420CC07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420CC07-16.384M
- JLCPCB Part #
- C7101939
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 16.384MHz 20pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0872
200+
$0.4349
500+
$0.4204
1000+
$0.4123
Related Products

SXT21420CC07-16.384M
Suntsu Electronics, Inc.
$1.0872

SXT22422CC07-16.384M
Suntsu Electronics, Inc.
$1.0872

SXT22421CC07-16.384M
Suntsu Electronics, Inc.
$1.0872

SXT2248EE27-26.000M
Suntsu Electronics, Inc.
$1.1419

SXT22419CA48-26.000M
Suntsu Electronics, Inc.
$0.7232

SXT2248CB17-48.000M
Suntsu Electronics, Inc.
$1.2225
Welcome back, may I help you?