
* Images are for reference only
SXT22419DD27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DD27-16.384M
- JLCPCB Part #
- C7101655
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 16.384MHz 19pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1950
200+
$0.4770
500+
$0.4610
1000+
$0.4530
Related Products

SXT22418DD27-16.384M
Suntsu Electronics, Inc.
$1.1950

SXT22419DD07-16.384M
Suntsu Electronics, Inc.
$1.1821

SXT22412DD27-16.384M
Suntsu Electronics, Inc.
$1.1950

SXT22415CB16-16.384M
Suntsu Electronics, Inc.
$1.0633

FH1200012
Diodes Incorporated
$0.9364

SXT22420DB48-18.432M
Suntsu Electronics, Inc.
$1.1773
Welcome back, may I help you?