
* Images are for reference only
SXT22412DA27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DA27-25.000M
- JLCPCB Part #
- C5926995
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 25MHz 80Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9427
200+
$0.3771
500+
$0.3642
1000+
$0.3578
Related Products

SXT22412DA27-26.000M
Suntsu Electronics, Inc.
$1.1102

SXT22412FA27-25.000M
Suntsu Electronics, Inc.
$1.0410

SXT22412DD27-25.000M
Suntsu Electronics, Inc.
$0.9749

SXT22417EA27-13.560M
Suntsu Electronics, Inc.
$0.6285

SXT22412DA48-50.000M
Suntsu Electronics, Inc.
$1.3648

SXT22420CA16-50.000M
Suntsu Electronics, Inc.
$1.3229
Welcome back, may I help you?