
* Images are for reference only
SXT22418CB27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CB27-22.1184M
- JLCPCB Part #
- C7101614
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 22.1184MHz 80Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0003
200+
$0.3995
500+
$0.3866
1000+
$0.3802
Related Products

SXT22415CB27-22.1184M
Suntsu Electronics, Inc.
$1.0003

SXT22417CB27-22.1184M
Suntsu Electronics, Inc.
$1.0003

SXT32418CB27-22.1184M
Suntsu Electronics, Inc.
$0.9890

SXT22422CB38-12.288M
Suntsu Electronics, Inc.
$0.8682

FH1220001Q
Diodes Incorporated
$1.0438

SXT22412EB27-27.000M
Suntsu Electronics, Inc.
$1.1743
Welcome back, may I help you?