
* Images are for reference only
SXT1149BB17-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1149BB17-40.000M
- JLCPCB Part #
- C6503137
- Package
- SMD1612-4P
- Description
- -10℃~+70℃ 100Ω 40MHz 9pF ±30ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0488
200+
$0.4182
500+
$0.4054
1000+
$0.3973
Related Products

SXT1149BB17-48.000M
Suntsu Electronics, Inc.
$0.9619

SXT1149BB16-40.000M
Suntsu Electronics, Inc.
$1.0246

SXT1149BA17-40.000M
Suntsu Electronics, Inc.
$0.9571

416F37412AKR
CTS Electronic Components
$1.0713

416F36012CKR
CTS Electronic Components
$1.0713

SXT1148CB27-26.000M
Suntsu Electronics, Inc.
$0.9619