
* Images are for reference only
SXT22419DA16-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DA16-14.31818M
- JLCPCB Part #
- C7040804
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 14.31818MHz 19pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2286
200+
$0.4902
500+
$0.4741
1000+
$0.4660
Related Products

SXT22419DA17-14.31818M
Suntsu Electronics, Inc.
$1.2318

SXT22417DA16-14.31818M
Suntsu Electronics, Inc.
$1.2286

SXT22419BA16-14.31818M
Suntsu Electronics, Inc.
$1.1222

SXT22418BB38-19.200M
Suntsu Electronics, Inc.
$1.2028

SXT22412FD27-16.384M
Suntsu Electronics, Inc.
$1.4237

FH2000051Q
Diodes Incorporated
$1.0448
Welcome back, may I help you?