
* Images are for reference only
SXT22418CA17-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CA17-20.000M
- JLCPCB Part #
- C7101571
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 20MHz 80Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9084
200+
$0.3624
500+
$0.3511
1000+
$0.3447
Related Products

SXT22410CA17-20.000M
Suntsu Electronics, Inc.
$0.9068

SXT22417CA17-20.000M
Suntsu Electronics, Inc.
$0.9454

SXT22418FA17-20.000M
Suntsu Electronics, Inc.
$1.0405

SXT2248BA48-32.000M
Suntsu Electronics, Inc.
$1.2772

SXT22419DD38-14.7456M
Suntsu Electronics, Inc.
$0.9374

SXT22412FC16-19.200M
Suntsu Electronics, Inc.
$1.3416
Welcome back, may I help you?