
* Images are for reference only
SXT22418BA17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418BA17-37.400M
- JLCPCB Part #
- C7101510
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 37.4MHz 60Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0235
200+
$0.4081
500+
$0.3953
1000+
$0.3889
Related Products

SXT22417BA17-37.400M
Suntsu Electronics, Inc.
$1.0235

SXT22419BA17-37.400M
Suntsu Electronics, Inc.
$1.0235

SXT22414BA17-37.400M
Suntsu Electronics, Inc.
$1.0235

SXT22418EA38-18.432M
Suntsu Electronics, Inc.
$1.2098

C2E-20.480-12-1530-X-R
AKER
$0.6186

SXT22417DD27-26.000M
Suntsu Electronics, Inc.
$0.8162
Welcome back, may I help you?