
* Images are for reference only
SXT22417DD16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DD16-22.1184M
- JLCPCB Part #
- C7101346
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 17pF 22.1184MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0974
200+
$0.4390
500+
$0.4245
1000+
$0.4164
Related Products

SXT22417DD17-22.1184M
Suntsu Electronics, Inc.
$1.1006

SXT22417DC16-22.1184M
Suntsu Electronics, Inc.
$1.0764

SXT22419DD16-22.1184M
Suntsu Electronics, Inc.
$1.0974

ECS-240-10-36-CKM-TR
ECS
$1.1861

SXT22419CB27-27.000M
Suntsu Electronics, Inc.
$1.1764

SXT22417DA38-13.560M
Suntsu Electronics, Inc.
$0.6020
Welcome back, may I help you?