
* Images are for reference only
SXT22419CB27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CB27-27.000M
- JLCPCB Part #
- C7337563
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 19pF 27MHz 80Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1760
200+
$0.4695
500+
$0.4533
1000+
$0.4469
Related Products

SXT22419CB17-27.000M
Suntsu Electronics, Inc.
$1.2486

SXT22419CB27-20.000M
Suntsu Electronics, Inc.
$0.9728

SXT22419CB27-24.000M
Suntsu Electronics, Inc.
$0.9437

SXT22419CA07-27.000M
Suntsu Electronics, Inc.
$1.2002

SXT22413DB48-16.000M
Suntsu Electronics, Inc.
$1.6067

SXT22415DC17-13.560M
Suntsu Electronics, Inc.
$0.6130
Welcome back, may I help you?