
* Images are for reference only
SXT22410BA27-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410BA27-13.000M
- JLCPCB Part #
- C6517381
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 120Ω 13MHz ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9925
200+
$0.3970
500+
$0.3825
1000+
$0.3760
Related Products

SXT22417BA27-13.000M
Suntsu Electronics, Inc.
$0.8892

SXT22410BA17-13.000M
Suntsu Electronics, Inc.
$0.9909

SXT22414BA27-13.000M
Suntsu Electronics, Inc.
$0.9925

SXT22418FB17-27.000M
Suntsu Electronics, Inc.
$1.3911

SXT22417CC48-18.432M
Suntsu Electronics, Inc.
$1.1603

SXT22419BA16-16.384M
Suntsu Electronics, Inc.
$0.9941
Welcome back, may I help you?