
* Images are for reference only
SXT22416CB38-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416CB38-19.200M
- JLCPCB Part #
- C7100861
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 16pF 19.2MHz ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2214
200+
$0.4883
500+
$0.4722
1000+
$0.4641
Related Products

SXT22416CA38-19.200M
Suntsu Electronics, Inc.
$1.2118

SXT22417CB38-19.200M
Suntsu Electronics, Inc.
$1.2230

SXT22418CB38-19.200M
Suntsu Electronics, Inc.
$1.2230

SXT22414CC38-22.1184M
Suntsu Electronics, Inc.
$1.0248

SXT22410AA07-16.384M
Suntsu Electronics, Inc.
$0.9636

SXT22418FB07-22.1184M
Suntsu Electronics, Inc.
$1.2343
Welcome back, may I help you?